CG2145LTR
CG2145LTR
Description:
Gas Discharge Tube CG 2 145V
Supplier:
LITTELFUSE
Matchcode:
VG145V
Rutronik No.:
WVDR3578
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Length
- 8.1 mm
- U(DC)
- 145 V
- Max.oper.temp.
- 90 °C
- Packaging
- REEL
- Width
- 62 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 8.1 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks