C106M1G
C106M1G
Description:
THYRISTOR SCR 600V 4A TO-225AA
Supplier:
LITTELFUSE
Matchcode:
C106M1G
Rutronik No.:
THYR90708
Unit Pack:
2500
MOQ:
2500
package:
TO-225AA
Packaging:
REEL
- I (TRMS) eff
- 4 A
- U(RRM)
- 600 V
- Automotive
- NO
- Package
- TO-225AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 23 weeks