8.0SMDJ60A
8.0SMDJ60A
Description:
TRANSIL UNI 8KW 60V 5% DO-214AB
Supplier:
LITTELFUSE
Matchcode:
8.0SMDJ60A
Rutronik No.:
DTRL15436
Unit Pack:
3000
MOQ:
3000
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
- Pwr Dissipation
- 8 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 60 V
- Breakdown-V(BR)
- 73.7 V
- Clamping voltag
- 96.8 V
- Tolerance
- 5 %
- Serie
- 8.0SMDJ
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 38 weeks