60R090XPR
60R090XPR
Description:
900mA resettable PTCs 60V
Supplier:
LITTELFUSE
Matchcode:
FU0,9ARESET
Rutronik No.:
FUSE6751
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- Termination
- THT
- I(HOLD)
- 0.9 A
- Voltage
- 60 V
- Dimension
- 8x14
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 5.1 mm
- Series
- 60R
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks