5KP9.0A
5KP9.0A
Description:
TVS-DIODE UNI 5KW 9V P600
Supplier:
LITTELFUSE
Matchcode:
5KP9.0A
Rutronik No.:
DTRL14974
Unit Pack:
800
MOQ:
800
package:
P600
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 11.10 V
- Automotive
- NO
- Clamping voltag
- 15.4 V
- Stand-off V Vwm
- 9 V
- Serie
- 5KP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks