59177-1-T-00-D
59177-1-T-00-D
Description:
REED SMT 1NO 0,25A ATEX
Supplier:
LITTELFUSE
Matchcode:
591771T00D
Rutronik No.:
REL10320
Unit Pack:
1500
MOQ:
1500
package:
REEL
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0.22 Ohm
- P(N) coil
- 0 mW
- Package
- REEL
- No. of coils
- 0
- Switch current
- 0.25 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 170 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 9 mm
- Width
- 2.4 mm
- Height
- 2.5 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;ATEX
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- Supplier Lead time
- 21 weeks