59166-1-S-00-D
59166-1-S-00-D
Description:
Moulded Reed 1NO
Supplier:
LITTELFUSE
Matchcode:
591661S00D
Rutronik No.:
REL7884
Unit Pack:
1500
MOQ:
1500
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0.5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 40.38 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks