5.0SMDJ15CAS
5.0SMDJ15CAS
Description:
TVS-DIODE BI 5KW 15V SMC
Supplier:
LITTELFUSE
Matchcode:
5.0SMDJ15CAS
Rutronik No.:
DTRL12920
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMC
- PowerDissipati
- 5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 17 V
- Automotive
- NO
- Clamping voltag
- 24.4 V
- Stand-off V Vwm
- 15 V
- Serie
- 5.0SMDJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 38 weeks