460-200-SP
460-200-SP
Description:
1-PHASE VOLTAGE MONITOR 190-240VAC
Supplier:
LITTELFUSE
Matchcode:
460200SP
Rutronik No.:
REL10735
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 10 A
- Switch volt[AC]
- 240 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 59.69 mm
- Width
- 52.93 mm
- Height
- 88.9 mm
- Technology
- 0
- Isol. voltage
- 0 kV
- Protection clas
- IP20
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 7 weeks