255.0808.0001
255.0808.0001
Description:
Insulation nut CF FUSE M8 Bolt
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE8012
Unit Pack:
250
MOQ:
250
Packaging:
BULK
- Current rating
- 300 A
- Termination
- Screw
- Mounting
- Screw
- Length
- 11.5 mm
- Width
- 22 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks