250R180F
250R180F
Description:
POLYFUSE TELECOM 180mA
Supplier:
LITTELFUSE
Matchcode:
250R180F
Rutronik No.:
FUSE8300
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 0.18 A
- Voltage
- 250 V
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- 250R
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 22 weeks