1206L035/30WR
1206L035/30WR
Description:
0.35A 1206 SMD resettable 30V
Supplier:
LITTELFUSE
Matchcode:
FU0,35ARESET
Rutronik No.:
FUSE10502
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
- Termination
- SMT
- I(HOLD)
- 0,35 A
- Voltage
- 30 V
- Dimension
- 1206
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- 1206L
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks