1206L005/60WR
1206L005/60WR
Description:
PTC RESET 60V 1206 0.05A
Supplier:
LITTELFUSE
Matchcode:
FU0,05ARESET
Rutronik No.:
FUSE10588
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0,05 A
- Voltage
- 60 V
- Dimension
- 1206
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- 1206L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks