0895060.Z
0895060.Z
Description:
Fuse - LP JCase 58VDC, 60A 2000 pc
Supplier:
LITTELFUSE
Matchcode:
0895060Z
Rutronik No.:
FUSE12263
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
- Current
- 60 A
- Voltage
- 58 V
- Dimension
- 0
- Version
- 0
- Breaking capaci
- 0
- Series
- 0895
- Axial/Radial
- 0
- Approvals
- UR
- Automotive
- SEE DATAS.
- Package
- 0
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 27 weeks