0505010.MXP
0505010.MXP
Description:
10A 500V FAST 6.3x32 CERAMIC AX
Supplier:
LITTELFUSE
Matchcode:
FU25AF6,3X32CC
Rutronik No.:
FUSE12571
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 500 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 20000
- Series
- 505
- Axial/Radial
- AXIAL
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 21 weeks