0477012.MXEP
0477012.MXEP
Description:
12A 500V slow 5x20 ceram. axial
Supplier:
LITTELFUSE
Matchcode:
FU12AS5X20CCAX
Rutronik No.:
FUSE7483
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Current
- 12 A
- Time characteri
- SLOW
- Voltage
- 500 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 100
- Series
- 477
- Axial/Radial
- axial
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks