0467.750NR
0467.750NR
Description:
750mA 32V very fast 0603 SMD
Supplier:
LITTELFUSE
Matchcode:
FU0,75AFFSMD0603
Rutronik No.:
FUSE10892
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
- Current
- 0.75 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Version
- HF
- Breaking capaci
- 50
- Series
- 467
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks