0422.750MR
0422.750MR
Description:
0.75A 250V fast SMD 2410
Supplier:
LITTELFUSE
Matchcode:
FU0.75AFSMD205V
Rutronik No.:
FUSE12488
Unit Pack:
1000
MOQ:
1000
package:
2410
Packaging:
REEL
- Current
- 0.75 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,25x2,24
- Breaking capaci
- 32
- Series
- 422
- Approvals
- UL/CSA
- Automotive
- NO
- Package
- 2410
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks