0312010.HXP
0312010.HXP
Description:
10A 250V fast 6.3x32 glass UL
Supplier:
LITTELFUSE
Matchcode:
FU10AF6,3X32GL
Rutronik No.:
FUSE5314
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- glass
- Breaking capaci
- 35
- Series
- 312
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks