0304.050ZR
0304.050ZR
Description:
50mA 277V slow SMD
Supplier:
LITTELFUSE
Matchcode:
FU0.05ASSMD
Rutronik No.:
FUSE12337
Unit Pack:
800
MOQ:
800
Packaging:
REEL
- Current
- 0.05 A
- Time characteri
- SLOW
- Voltage
- 277 V
- Dimension
- 13,71x6,09
- Breaking capaci
- 1500
- Series
- 304
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 15 weeks