0234010.MXP
0234010.MXP
Description:
10A 250V medium 5x20 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU10AM5X20CC
Rutronik No.:
FUSE11200
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 10 A
- Time characteri
- medium
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 200
- Series
- 234
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks