0218004.HXP
0218004.HXP
Description:
4A 250V slow 5x20 glass IEC
Supplier:
LITTELFUSE
Matchcode:
FU4AS5X20GL
Rutronik No.:
FUSE9233
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- 218
- Axial/Radial
- Radial
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks