0159002.MR
0159002.MR
Description:
2A SMF TELELINK with clip
Supplier:
LITTELFUSE
Matchcode:
FU2ASSMDTELELINK
Rutronik No.:
FUSE8174
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 10,1x3,2
- Breaking capaci
- 60
- Series
- 159
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 19 weeks