01220083Z
01220083Z
Description:
CLIP 6,3x32 PCB RM7,6 copper
Supplier:
LITTELFUSE
Matchcode:
FUH6,3X32CLIPLINE
Rutronik No.:
FUSE7890
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Automotive
- SEE DATAS.
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks