LTW-2835SDS450
LTW-2835SDS450
Description:
TOPLED PLCC BLUE 2835 >8LM
Supplier:
LITEON
Matchcode:
LTW-2835SDS450
Rutronik No.:
LEDGL1583
Unit Pack:
3500
MOQ:
203000
package:
2835
Packaging:
REEL
Find Alternatives
- Emitted colour
- BLUE
- Current I(F)
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0,65 mm
- Viewing angle
- 120 °
- Power class
- 0,5 W
- Lum.flux min.
- 8 lm
- Lum.flux max.
- 12 lm
- Forw.volt.min.
- 2,8 V
- Forw.volt.max.
- 3,4 V
- Wavelength min.
- 450 nm
- Wavelength max.
- 455 nm
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks