LTS-4817SW-PR
LTS-4817SW-PR
Description:
10mm single digit SMD InGaN White, CA,
Supplier:
LITEON
Matchcode:
LTS-4817SW-PR
Rutronik No.:
LEDSVN1452
Unit Pack:
800
MOQ:
3200
Packaging:
REEL
- No.of digits
- 1DIGIT
- Emitted colour
- WHITE
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 500 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks