LTR-303ALS-01
LTR-303ALS-01
Description:
Digital Ambient Light Sensor IR
Supplier:
LITEON
Matchcode:
LTR-303ALS-01
Rutronik No.:
IR5922
Unit Pack:
3500
MOQ:
5000
package:
SMD
Packaging:
REEL
- Interface
- PHOTOTRANS
- t rise
- 100 µs
- Lux-range min
- 15000 lux
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks