Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. Visible Industrial LED
  5. LITEON Visible Industrial LED
Please login for custom pricing, delivery terms and real time stock information

LTL-4221NLC

LITEON
LITEON LTL-4221NLC

image shown is a representation only

LTL-4221NLC

Description: 3MM RED DIFFUSED LOW CURRENT Supplier: LITEON Matchcode: LTL-4221NLC Rutronik No.: LED6789 Unit Pack: 1000 MOQ: 1000 package: 3MM Packaging: BULK
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Emitted colour
RED
Forward current
2 mA
LxW
3,2x3 mm
Height
30.85 mm
Viewing angle
60 °
Lum.inten.typ.
8.7 mcd
Wavelength dom.
623 nm
Wavelength peak
635 nm
Forward voltage
2.1 V
Min.opt.temp.
-55 °
Max.opt.temp.
100 °
Package
3MM
Automotive
NO
Packaging
BULK
Lens colour
DIFFUSED
SMT/SMD
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks

Request or order:

Please login
0,0521 $
52,10 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1.000 0,0521 $
2.000 0,0501 $
4.000 0,0493 $
8.000 0,0473 $
16.000 0,0457 $

Alternatives

ROHM
ROHM SML-311UTT86

SML-311UTT86

Semiconductors
  • CHIP LED RED LC
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-811VTT86A

SML-811VTT86A

Semiconductors
  • CHIPLED RED 1305 11MCD REV
  • package: CHIPLED
  • Packaging: REEL
LITEON
LITEON LTST-C930KRKT U/V/W/X

LTST-C930KRKT U/V/W/X

Semiconductors
  • CHIP LED RED 1210 DOME LENS
  • package: CHIPLED
  • Packaging: REEL
Topseller
ROHM
ROHM SML-310VTT86

SML-310VTT86

Semiconductors
  • CHIP LED RED 1,6x0,8MM
  • package: CHIPLED
  • Packaging: REEL
LITEON
LITEON LTST-C190KRKT

LTST-C190KRKT

Semiconductors
  • CHIP LED RED CLEAR 0603
  • package: CHIPLED
  • Packaging: REEL
Topseller
ROHM
ROHM SLI-560UT3F

SLI-560UT3F

Semiconductors
  • LED 5MM RED-TRANSPARENT
  • package: 3MM
  • Packaging: BULK
ROHM
ROHM SLI-343URC3F

SLI-343URC3F

Semiconductors
  • LED 3,1MM RED-TRANSPARENT BULK
  • package: 3MM
  • Packaging: BULK
ROHM
ROHM SML-E12UWT86

SML-E12UWT86

Semiconductors
  • CHIP LED 0603 RED
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM CSL0901UT1

CSL0901UT1

Semiconductors
  • TOP VIEW LED RED 1608 140mcd
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-Z14F4TT86

SML-Z14F4TT86

Semiconductors
  • TOPLED PLCC-2 3528 GREEN
  • package: PLCC-2
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message