LTD-4608E
LTD-4608E
Description:
7-SEG.DISPL.RED ORANGE 2DIG
Supplier:
LITEON
Matchcode:
LTD-4608E
Rutronik No.:
LEDSVN1520
Unit Pack:
1
MOQ:
3000
package:
THT
Packaging:
TUBE
- No.of digits
- 2DIGIT
- Emitted colour
- RED/ORANGE
- segment height
- 10 mm
- SMD/THT
- THT
- Wavelength peak
- 630 nm
- Wavelength dom.
- 621 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 20 mA
- Surface colour
- GRAY
- Colour of segm.
- WHITE
- Length
- 19,86 mm
- Width
- 12,80 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks