LTC-4727CB
LTC-4727CB
Description:
7-SEG.DISPL.BLUE 4D 10MM CC
Supplier:
LITEON
Matchcode:
LTC-4727CB
Rutronik No.:
LED13348
Unit Pack:
12
MOQ:
3168
Packaging:
TUBE
- No.of digits
- 4DIGIT
- Emitted colour
- BLUE
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Lum.int.min/seg
- 5400 µcd
- Wavelength dom.
- 468 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 10 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Width
- 2,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 12 weeks