LTC-2621JE
LTC-2621JE
Description:
7-SEG.DISPL.RED 3D 10MM C.A.
Supplier:
LITEON
Matchcode:
LTC-2621JE
Rutronik No.:
LEDSVN1596
Unit Pack:
22
MOQ:
3960
Packaging:
TUBE
- No.of digits
- 3DIGIT
- Emitted colour
- RED
- Segment height
- 7 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 25 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Country
- China
- Supplier Lead time
- 12 weeks