GBJ2510-P-F


GBJ2510-P-F
Description:
BRIDGE-RECT. 25A 1000V GBJ
Supplier:
LITEON
Matchcode:
GBJ2510 EGO
Rutronik No.:
BG4268
Unit Pack:
1
MOQ:
1
package:
GBJ
Packaging:
TUBE
Find Alternatives
- I(F)
- 25 A
- U(RRM)
- 1000 V
- Package
- GBJ
- Packaging
- TUBE
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- I²t
- 510 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 350 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks