PR35V11V090D
PR35V11V090D
Description:
HP IR LED 850NM 5,8W 90° 3535
Supplier:
Lextar Electronics
Matchcode:
PR35V11V090D
Rutronik No.:
IR7313
Unit Pack:
1
MOQ:
100000
package:
CHIPLED
Packaging:
REEL
- Case type
- CHIPLED
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 455 mW/sr
- Forward current
- 700 mA
- Emission Angle
- 90 Degree
- Power dissip
- 940 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 3,1 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request