PJ5WHA0
PJ5WHA0
Description:
INFRARED EMITTER 5MM 850NM 20°
Supplier:
Lextar Electronics
Matchcode:
PJ5WHA0
Rutronik No.:
IR7328
Unit Pack:
1
MOQ:
50000
package:
5MM
Packaging:
BOX
- Case type
- LAMP
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 60 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 20 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- 5MM
- Reverse voltage
- 5 V
- T(A) min
- -20 °C
- Forward voltage
- 1.5 V
- T(A) max
- 85 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
Datasheet on request