PA06HB0
PA06HB0
Description:
IR EMITTER 0603 850NM 120°2,4mW
Supplier:
Lextar Electronics
Matchcode:
PA06HB0
Rutronik No.:
IR7326
Unit Pack:
1
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
- Case type
- CHIPLED
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 2.4 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 120 Degree
- Power dissip
- 180 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -20 °C
- Forward voltage
- 1.5 V
- T(A) max
- 80 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
Datasheet on request