CP19165_AMY-35-O-B2
CP19165_AMY-35-O-B2
Description:
Oval Beam Single Lens Black Holder
Supplier:
LEDIL
Matchcode:
CP19165_AMY-35-O-B2
Rutronik No.:
LEDOPT1768
Unit Pack:
66
MOQ:
132
Packaging:
TRAY
- For which LED
- diverse
- LED Manufacture
- LELDIL
- Diameter
- 35,0 mm
- Height
- 8,5 mm
- Material
- PMMA
- Colourmix lens
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks