CA14601_VERONICA-SQ-MINI-RS
CA14601_VERONICA-SQ-MINI-RS
Description:
Spot beam lens 17° beam angle
Supplier:
LEDIL
Matchcode:
CA14601_VERONICA-SQ-MINI-RS
Rutronik No.:
LEDOPT1477
Unit Pack:
252
MOQ:
252
Packaging:
BULK
Find Alternatives
- Angle
- 17 °
- For which LED
- Square
- LED Manufacture
- OSRAM
- Diameter
- 13,99 mm
- Height
- 8,9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks