CA12589_EMILY-WWW
CA12589_EMILY-WWW
Description:
60°WIDE BEAM 13,43MM HIGH LENS
Supplier:
LEDIL
Matchcode:
CA12589_EMILY-WWW
Rutronik No.:
LEDOPT1701
Unit Pack:
130
MOQ:
260
Packaging:
TRAY
Find Alternatives
- Angle
- 60 °
- For which LED
- OSLON
- LED Manufacture
- OSRAM
- Diameter
- 26 mm
- Height
- 13,43 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks