C15430_STRADELLA-16-HB-S
C15430_STRADELLA-16-HB-S
Description:
LENS STRADA FOR DURIS S5
Supplier:
LEDIL
Matchcode:
C15430_STRADELLA-16-HB-S
Rutronik No.:
LEDOPT1462
Unit Pack:
1
MOQ:
160
Packaging:
INDIVIDUAL
- Angle
- 25 °
- For which LED
- DURIS S5
- LED Manufacture
- OSRAM
- Height
- 7,5 mm
- Material
- PMMA
- Colourmix lens
- NO Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 15 weeks