FP-D-520-1-C-F
FP-D-520-1-C-F
Description:
FLEXPOINT point green focusable
Supplier:
LASER COMPONENTS
Matchcode:
FP-D-520-1-C-F
Rutronik No.:
LASER1050
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
- Type
- FLEXPOINT
- Colour
- green
- Peak wavelength
- 520 nm
- Power
- 0,001 W
- CLASS
- 2
- Laser form
- circular
- Feature
- focusable
- Voltage input
- 15 V
- Forward current
- 0,150 A
- Reverse voltage
- 6 V
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 9 weeks