W3F11A2208AT1F
W3F11A2208AT1F
Description:
KD 22pF 1206 -20+50% 100V NP0
Supplier:
KYOCERA AVX
Matchcode:
KD22P1206NP0100S NORM
Rutronik No.:
KKS6483
Unit Pack:
1000
MOQ:
1000
package:
1206
Packaging:
REEL BLI
- C(N)
- 22p F
- V(N)
- 100 V
- Case size
- 1206
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- -20+50%
- Design / type
- FEED THRU
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.27 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1206
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks