VC120648D101RP
VC120648D101RP
Description:
VC 1206 DC=48V CL=100V 0,4J
Supplier:
KYOCERA AVX
Matchcode:
VC34V1206
Rutronik No.:
WVDR169
Unit Pack:
4000
MOQ:
40000
package:
1206
Packaging:
REEL
- Package
- 1206
- U(AC)
- 34 V
- U(CL)
- 100 V
- U(DC)
- 48 V
- Max.current
- 100 A
- Energy
- 0.4 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.02 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks