VC120603D100TP
VC120603D100TP
Description:
VC 1206 DC=3,3V CL=12V 0,4J
Supplier:
KYOCERA AVX
Matchcode:
VC2,3V1206
Rutronik No.:
WVDR3936
Unit Pack:
10000
MOQ:
10000
package:
1206
Packaging:
REEL
- Package
- 1206
- U(AC)
- 2.3 V
- U(CL)
- 12 V
- U(DC)
- 3.3 V
- Max.current
- 150 A
- Energy
- 0.4 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks