TPSE476M020R0250
TPSE476M020R0250
Description:
TC 47uF 20V 20% Case E 250mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC47U20VELOWR
Rutronik No.:
KTA9718
Unit Pack:
400
MOQ:
400
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 47µ F
- U(N)
- 20 V
- Case code
- E
- ESR
- 0.25 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 9.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4.1 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 26 weeks