TPSD337K010R0150
TPSD337K010R0150
Description:
TC 330uF 10V 10% Case D 150mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC330U10VDLOWR
Rutronik No.:
KTA8828
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 330µ F
- U(N)
- 10 V
- Case code
- D
- ESR
- 0.15 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 33 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.9 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 40 weeks