TLN4158M006R0100
TLN4158M006R0100
Description:
TC 1500uF 6,3V 20% Case 4
Supplier:
KYOCERA AVX
Matchcode:
TC1500U6,3V4
Rutronik No.:
KTA9385
Unit Pack:
800
MOQ:
2400
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1500µ F
- U(N)
- 6.3 V
- Case code
- 4
- ESR
- 0.1 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 90 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7361
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 40 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 6.1 mm
- Height
- 2 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 26 weeks