TLJY687M006R0150
TLJY687M006R0150
Description:
TC 680uF 6,3V 20% Case Y HIGH CV
Supplier:
KYOCERA AVX
Matchcode:
TC680U6,3VY
Rutronik No.:
KTA9449
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 680µ F
- U(N)
- 6.3 V
- Case code
- Y
- ESR
- 0.15 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 40.8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2 mm
- Range
- HIGH CV
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 24 weeks