TCTOAS0J107M8R-ZW1
TCTOAS0J107M8R-ZW1
Description:
TC 100uF 6,3V 20% Case AS 70mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC100U6,3VASPOLY
Rutronik No.:
KTA9475
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 100µ F
- U(N)
- 6.3 V
- Case code
- AS
- ESR
- 0.07 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 63 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 3216
- Dissip.factor
- 0.15
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 0.9 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 99 weeks