TCN4157M025R0070E
TCN4157M025R0070E
Description:
TC 150uF 25V 20% Case 4 70mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC150U25V4POLY
Rutronik No.:
KTA9484
Unit Pack:
800
MOQ:
800
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 150µ F
- U(N)
- 25 V
- Case code
- 4
- ESR
- 0.07 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 375 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 7361
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 6.1 mm
- Height
- 2 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 34 weeks