TCJ5477M016R0100
TCJ5477M016R0100
Description:
TC 470uF 16V 20% Case 5 100mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC470U16V5POLY
Rutronik No.:
KTA9637
Unit Pack:
400
MOQ:
1600
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 470µ F
- U(N)
- 16 V
- Case code
- 5
- ESR
- 0,1 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 752 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0,1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7,3 mm
- Width
- 4,3 mm
- Height
- 3,8 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- Supplier Lead time
- 34 weeks